+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PV1S640SS

Switch: vandal resistant; Pos: 2; SPST-NO; PV1; 2A/36VDC; IP65


Manufacturer: E-SWITCH

Manufacturer part number:
PV1S640SS
TME Symbol:
PV1S640SS

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
PV1
DC contacts rating @R
2A / 36V DC
IP rating
IP65
Switching method
OFF-(ON)
Leads
screw terminals
Electrical life
200000 cycles
Max. contact resistance:
50mΩ
Operating Force
4N
Mechanical durability
1000000 cycles
Button shape
convex
Mounting hole dimensions
Ø19mm
Body material
polished stainless steel
Ring shape
rounded
Contact material
silver
Button material
polished stainless steel
Contact plating
silver plated
Mounting
on panel
Operating temperature
-20...55°C
Gross weight19.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV1S640SS
77 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.54 EURGross price for quantities from 1 pcs - 9.04 EUR
Net price for quantities from 10 pcs - 6.54 EURGross price for quantities from 10 pcs - 7.85 EUR
Net price for quantities from 25 pcs - 6.28 EURGross price for quantities from 25 pcs - 7.53 EUR
Net price for quantities from 40 pcs - 6.11 EURGross price for quantities from 40 pcs - 7.33 EUR
Net price for quantities from 120 pcs - 5.82 EURGross price for quantities from 120 pcs - 6.99 EUR
Net price for quantities from 520 pcs - 5.51 EURGross price for quantities from 520 pcs - 6.61 EUR
Packaging method by the manufacturer:Cardboard = 40 pcs