+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV3H2B0BBG-341

Switch: vandal resistant; Pos: 2; SPDT; PV3; 2A/48VDC; IP40; ON-(ON)


Manufacturer: E-SWITCH

Manufacturer part number:
PV3H2B0BBG-341
TME Symbol:
PV3H2B0BBG-341

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
Manufacturer series
PV3
DC contacts rating @R
2A / 48V DC
IP rating
IP40
Switching method
ON-(ON)
Illumination
LED, ring
Backlight colour
blue
Illumination voltage
2.8V
Leads
for soldering
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
4N
Mechanical durability
200000 cycles
Button shape
prominent, round
Mounting hole dimensions
Ø16mm
Body colour
silver
Body material
brushed stainless steel
Contact material
gold
Button material
brushed stainless steel
Actuator colour
silver
Button marking
blank
Min. insulation resistance
1GΩ
Panel thickness
1...8mm
Mounting
on panel
Body dimensions
Ø18x31.6mm
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV3H2B0BBG-341
0 in TME stock
Net price for quantities from 200 pcs - 16.17 USDGross price for quantities from 200 pcs - 19.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.