+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | vandal resistant | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | DPDT | |
DC contacts rating @R | 2A / 48V DC | |
IP rating | IP40 | |
Switching method | ON-(ON) | |
Manufacturer series | PV3 | |
Illumination | LED, ring | |
Backlight colour | green | |
Illumination voltage | 2.8V | |
Leads | for soldering | |
Electrical life | 50000 cycles | |
Max. contact resistance: | 50mΩ | |
Operating Force | 4N | |
Mechanical durability | 200000 cycles | |
Button shape | prominent, round | |
Mounting hole dimensions | Ø16mm | |
Body colour | silver | |
Body material | polished stainless steel | |
Contact material | silver | |
Button material | polished stainless steel | |
Actuator colour | silver | |
Button marking | blank | |
Min. insulation resistance | 1GΩ | |
Panel thickness | 1...8mm | |
Mounting | on panel | |
Body dimensions | Ø18x31.6mm | |
Operating temperature | -20...55°C |