+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV4F2H011-311

Switch: vandal resistant; Pos: 2; DPDT; PV4; 2A/24VDC; IP65; ON-(ON)

Manufacturer: E-SWITCH

Manufacturer part number:
PV4F2H011-311
TME Symbol:
PV4F2H011-311

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
Manufacturer series
PV4
DC contacts rating @R
2A / 24V DC
IP rating
IP65
Switching method
ON-(ON)
Illumination
LED
Backlight colour
red
Illumination voltage
1.8V DC
Leads
for soldering
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
4N
Mechanical durability
1000000 cycles
Button shape
flat
Mounting hole dimensions
Ø19mm
Body colour
black
Body material
aluminium anodised
Ring shape
rounded
Contact material
AgCdO
Button material
anodised aluminium
Actuator colour
black
Mounting
on panel
Operating temperature
-20...70°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV4F2H011-311
0 in TME stock
Net price for quantities from 1 pcs - 23.56 EURGross price for quantities from 1 pcs - 28.27 EUR
Net price for quantities from 10 pcs - 22.25 EURGross price for quantities from 10 pcs - 26.69 EUR
Net price for quantities from 50 pcs - 20.94 EURGross price for quantities from 50 pcs - 25.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.