+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV4F2Y0SS-301

Switch: vandal resistant; Pos: 2; SPST NC + NO; PV4; 2A/24VDC; IP65


Manufacturer: E-SWITCH

Manufacturer part number:
PV4F2Y0SS-301
TME Symbol:
PV4F2Y0SS-301

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST NC + NO
Manufacturer series
PV4
DC contacts rating @R
2A / 24V DC
IP rating
IP65
Switching method
ON-(ON)
Illumination
LED
Backlight colour
white
Illumination voltage
2.8V DC
Leads
for soldering
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
4N
Button shape
flat
Mounting hole dimensions
Ø19mm
Body material
stainless steel
Ring shape
rounded
Contact material
silver
Button material
stainless steel
Mounting
on panel
Operating temperature
-20...55°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV4F2Y0SS-301
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.58 USDGross price for quantities from 1 pcs - 28.30 USD
Net price for quantities from 10 pcs - 20.33 USDGross price for quantities from 10 pcs - 24.39 USD
Net price for quantities from 25 pcs - 19.33 USDGross price for quantities from 25 pcs - 23.20 USD
Net price for quantities from 40 pcs - 18.86 USDGross price for quantities from 40 pcs - 22.64 USD
Net price for quantities from 80 pcs - 18.22 USDGross price for quantities from 80 pcs - 21.86 USD
Net price for quantities from 120 pcs - 17.87 USDGross price for quantities from 120 pcs - 21.44 USD
Net price for quantities from 280 pcs - 17.84 USDGross price for quantities from 280 pcs - 21.40 USD