+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV4H2B0SS-325

Switch: vandal resistant; Pos: 2; SPDT; PV4; 2A/24VDC; IP67; ON-(ON)


Manufacturer: E-SWITCH

Manufacturer part number:
PV4H2B0SS-325
TME Symbol:
PV4H2B0SS-325

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
Manufacturer series
PV4
DC contacts rating @R
2A / 24V DC
IP rating
IP67
Switching method
ON-(ON)
Illumination
LED, ring
Backlight colour
orange
Illumination voltage
24V
Leads
for soldering
Leads dimensions
2.8x0.5mm
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
4N
Button shape
prominent, round
Mounting hole dimensions
Ø19mm
Body colour
silver
Body material
stainless steel
Contact material
silver
Actuator colour
silver
Min. insulation resistance
1GΩ
Panel thickness
1...11mm
Mounting
on panel
Key stroke
2.5mm
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV4H2B0SS-325
0 in TME stock
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.
Net price for quantities from 40 pcs - 14.55 EURGross price for quantities from 40 pcs - 17.46 EUR