+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV5S24011G

Switch: vandal resistant; Pos: 2; SPST-NO; PV5; 2A/36VDC; IP65

Manufacturer: E-SWITCH

Manufacturer part number:
PV5S24011G
TME Symbol:
PV5S24011G

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
PV5
DC contacts rating @R
2A / 36V DC
IP rating
IP65
Switching method
OFF-(ON)
Illumination
none
Leads
for soldering
Leads dimensions
2x0.5mm
Electrical life
200000 cycles
Max. contact resistance:
50mΩ
Operating Force
5N
Button shape
convex, round
Mounting hole dimensions
Ø12mm
Body colour
black
Body material
aluminium anodised
Contact material
gold
Actuator colour
black
Min. insulation resistance
1GΩ
Panel thickness
1...5mm
Mounting
on panel
Body dimensions
Ø17.5x14.3mm
Key stroke
2.5mm
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV5S24011G
0 in TME stock
Net price for quantities from 50 pcs - 4.43 EURGross price for quantities from 50 pcs - 5.31 EUR
Net price for quantities from 2500 pcs - 4.09 EURGross price for quantities from 2500 pcs - 4.92 EUR
No. of pieces (Multiplicity: 50)