+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV5S640NN

Switch: vandal resistant; Pos: 2; SPST-NO; 2A/36VDC; IP65; OFF-(ON)


Manufacturer: E-SWITCH

Manufacturer part number:
PV5S640NN
TME Symbol:
PV5S640NN

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
2A / 36V DC
IP rating
IP65
Switching method
OFF-(ON)
Leads
screw terminals
Electrical life
200000 cycles
Max. contact resistance:
50mΩ
Operating Force
5N
Mechanical durability
1000000 cycles
Button shape
convex
Mounting hole dimensions
Ø12mm
Body colour
silver
Contact material
silver
Plating material
nickel
Mounting
on panel
Operating temperature
-25...55°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
*
PV5S640NN
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.53 EURGross price for quantities from 1 pcs - 7.83 EUR
Net price for quantities from 10 pcs - 5.77 EURGross price for quantities from 10 pcs - 6.92 EUR
Net price for quantities from 25 pcs - 5.39 EURGross price for quantities from 25 pcs - 6.46 EUR
Net price for quantities from 50 pcs - 5.13 EURGross price for quantities from 50 pcs - 6.15 EUR
Net price for quantities from 100 pcs - 4.92 EURGross price for quantities from 100 pcs - 5.90 EUR
Net price for quantities from 250 pcs - 4.72 EURGross price for quantities from 250 pcs - 5.66 EUR
Net price for quantities from 500 pcs - 4.55 EURGross price for quantities from 500 pcs - 5.46 EUR