+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV6F24011G-301

Switch: vandal resistant; Pos: 2; SPST-NO; PV6; 2A/48VDC; IP65


Manufacturer: E-SWITCH

Manufacturer part number:
PV6F24011G-301
TME Symbol:
PV6F24011G-301

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
PV6
DC contacts rating @R
2A / 48V DC
IP rating
IP65
Switching method
OFF-(ON)
Illumination
LED
Backlight colour
white
Illumination voltage
2.8V DC
Leads
connectors, for soldering
Leads dimensions
2x0.5mm
Electrical life
200000 cycles
Max. contact resistance:
50mΩ
Operating Force
3.92N
Mechanical durability
1000000 cycles
Button shape
flat
Mounting hole dimensions
Ø16mm
Body colour
black
Body material
aluminium anodised
Ring shape
rounded
Button material
anodised aluminium
Contact plating
gold-plated
Actuator colour
black
Mounting
on panel
Operating temperature
-20...55°C
Gross weight7.47 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV6F24011G-301
40 in TME stock
Net price for quantities from 1 pcs - 15.84 USDGross price for quantities from 1 pcs - 19.00 USD
Net price for quantities from 10 pcs - 14.72 USDGross price for quantities from 10 pcs - 17.67 USD
Net price for quantities from 25 pcs - 13.44 USDGross price for quantities from 25 pcs - 16.12 USD
Net price for quantities from 40 pcs - 12.71 USDGross price for quantities from 40 pcs - 15.25 USD
Net price for quantities from 80 pcs - 12.26 USDGross price for quantities from 80 pcs - 14.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcs