+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV6F240SS-331-M15

Switch: vandal resistant; Pos: 2; SPST; PV6; 2A/48VDC; OFF-(ON)

Manufacturer: E-SWITCH

Manufacturer part number:
PV6F240SS-331-M15
TME Symbol:
PV6F240SS-331-M15

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Contacts configuration
SPST
Manufacturer series
PV6
DC contacts rating @R
2A / 48V DC
Switching method
OFF-(ON)
Illumination
LED, ring
Backlight colour
green
Illumination voltage
2.8V DC
Leads
for soldering
Max. contact resistance:
50mΩ
Button shape
flat, round
Mounting hole dimensions
Ø16mm
Contact material
silver
Button marking
POWER
Mounting
on panel
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV6F240SS-331-M15
0 in TME stock
Net price for quantities from 200 pcs - 9.53 EURGross price for quantities from 200 pcs - 11.44 EUR
No. of pieces (Multiplicity: 40)