+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PV6F240SS-331

Switch: vandal resistant; Pos: 2; SPST-NO; PV6; 2A/48VDC; IP65


Manufacturer: E-SWITCH

Manufacturer part number:
PV6F240SS-331
TME Symbol:
PV6F240SS-331

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
PV6
DC contacts rating @R
2A / 48V DC
IP rating
IP65
Switching method
OFF-(ON)
Illumination
LED
Backlight colour
green
Illumination voltage
2.8V DC
Leads
for soldering
Electrical life
200000 cycles
Max. contact resistance:
50mΩ
Operating Force
3.92N
Mechanical durability
1000000 cycles
Button shape
flat
Mounting hole dimensions
Ø16mm
Body material
stainless steel
Ring shape
rounded
Contact material
copper
Button material
stainless steel
Contact plating
silver plated
Mounting
on panel
Operating temperature
-20...70°C
Gross weight11.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV6F240SS-331
151 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.00 USDGross price for quantities from 1 pcs - 15.61 USD
Net price for quantities from 10 pcs - 11.92 USDGross price for quantities from 10 pcs - 14.30 USD
Net price for quantities from 20 pcs - 10.71 USDGross price for quantities from 20 pcs - 12.86 USD
Net price for quantities from 40 pcs - 10.01 USDGross price for quantities from 40 pcs - 12.01 USD
Packaging method by the manufacturer:Cardboard = 40 pcs