+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV6FWPX11-231

Indicator: LED; Ø16mm; IP65; PV6; cables; on panel; 1000MΩ


Manufacturer: E-SWITCH

Manufacturer part number:
PV6FWPX11-231
TME Symbol:
PV6FWPX11-231

Specification

Manufacturer
E-SWITCH
Type of light indictaor
LED
Mounting hole dimensions
Ø16mm
IP rating
IP65
Manufacturer series
PV6
Leads
cables
Mounting
on panel
Illumination
LED, point
DC contacts rating @R
2A / 48V DC
Backlight colour
green
Operating temperature
-40...85°C
Actuator colour
black
Min. insulation resistance
1GΩ
Body colour
black
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LED Panel Mount Indicators E-SWITCH,
See other products from this series.:
*
PV6FWPX11-231
0 in TME stock
Net price for quantities from 30 pcs - 6.77 USDGross price for quantities from 30 pcs - 8.13 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.