+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV6H24011-201

Switch: vandal resistant; Pos: 2; SPST-NO; PV6; 2A/48VDC; IP65


Manufacturer: E-SWITCH

Manufacturer part number:
PV6H24011-201
TME Symbol:
PV6H24011-201

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
PV6
DC contacts rating @R
2A / 48V DC
IP rating
IP65
Switching method
OFF-(ON)
Illumination
LED, point
Backlight colour
white
Illumination voltage
2.8V DC
Leads
for soldering
Leads dimensions
2x0.5mm
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
3.92N
Button shape
prominent, round
Mounting hole dimensions
Ø16mm
Body colour
black
Body material
aluminium anodised
Contact material
silver
Actuator colour
black
Min. insulation resistance
1GΩ
Panel thickness
1...10mm
Mounting
on panel
Body dimensions
Ø18x18mm
Key stroke
2.2mm
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV6H24011-201
0 in TME stock
Net price for quantities from 40 pcs - 7.83 EURGross price for quantities from 40 pcs - 9.39 EUR
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.