+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV6H240SS-351

Switch: vandal resistant; Pos: 2; SPST-NO; PV6; 2A/48VDC; IP65

Manufacturer: E-SWITCH

Manufacturer part number:
PV6H240SS-351
TME Symbol:
PV6H240SS-351

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
PV6
DC contacts rating @R
2A / 48V DC
IP rating
IP65
Switching method
OFF-(ON)
Illumination
LED, ring
Backlight colour
yellow
Illumination voltage
1.8V DC
Leads
connectors, for soldering
Leads dimensions
2x0.5mm
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Mechanical durability
1000000 cycles
Button shape
prominent, round
Mounting hole dimensions
Ø16mm
Body colour
silver
Contact plating
silver plated
Actuator colour
silver
Button marking
blank
Min. insulation resistance
1GΩ
Panel thickness
max. 10mm
Mounting
on panel
Body dimensions
Ø18x18mm
Button height
2.9mm
Key stroke
1.8mm
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV6H240SS-351
0 in TME stock
Net price for quantities from 40 pcs - 11.21 EURGross price for quantities from 40 pcs - 13.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 40.
Multiplicity: 1.