+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV6H240SS-3R1

Switch: vandal resistant; Pos: 2; SPST-NO; PV6; 2A/48VDC; IP65


Manufacturer: E-SWITCH

Manufacturer part number:
PV6H240SS-3R1
TME Symbol:
PV6H240SS-3R1

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
PV6
DC contacts rating @R
2A / 48V DC
IP rating
IP65
Switching method
OFF-(ON)
Illumination
LED
Backlight colour
red/green/blue
Leads
for soldering
Electrical life
200000 cycles
Max. contact resistance:
50mΩ
Operating Force
3.92N
Mechanical durability
1000000 cycles
Button shape
prominent
Mounting hole dimensions
Ø16mm
Body material
stainless steel
Ring shape
rounded
Button material
stainless steel
Contact plating
silver plated
Mounting
on panel
Operating temperature
-20...55°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV6H240SS-3R1
0 in TME stock
Net price for quantities from 1 pcs - 15.95 EURGross price for quantities from 1 pcs - 19.14 EUR
Net price for quantities from 10 pcs - 14.28 EURGross price for quantities from 10 pcs - 17.13 EUR
Net price for quantities from 40 pcs - 13.14 EURGross price for quantities from 40 pcs - 15.77 EUR
Net price for quantities from 280 pcs - 12.73 EURGross price for quantities from 280 pcs - 15.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.