+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV6H240SSG-301

Switch: vandal resistant; Pos: 2; SPST-NO; PV6; 2A/48VDC; IP65


Manufacturer: E-SWITCH

Manufacturer part number:
PV6H240SSG-301
TME Symbol:
PV6H240SSG-301

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
PV6
DC contacts rating @R
2A / 48V DC
IP rating
IP65
Switching method
OFF-(ON)
Illumination
LED, ring
Backlight colour
white
Illumination voltage
2.8V DC
Leads
connectors, for soldering
Leads dimensions
2x0.5mm
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Mechanical durability
1000000 cycles
Button shape
prominent, round
Mounting hole dimensions
Ø16mm
Body colour
silver
Contact plating
gold-plated
Actuator colour
silver
Button marking
blank
Min. insulation resistance
1GΩ
Panel thickness
max. 10mm
Mounting
on panel
Body dimensions
Ø18x18mm
Button height
2.9mm
Key stroke
1.8mm
Operating temperature
-20...55°C
Gross weight12.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV6H240SSG-301
15 in TME stock
Net price for quantities from 1 pcs - 14.05 EURGross price for quantities from 1 pcs - 16.86 EUR
Net price for quantities from 10 pcs - 12.15 EURGross price for quantities from 10 pcs - 14.58 EUR
Net price for quantities from 25 pcs - 11.55 EURGross price for quantities from 25 pcs - 13.85 EUR
Net price for quantities from 40 pcs - 11.23 EURGross price for quantities from 40 pcs - 13.48 EUR
Net price for quantities from 80 pcs - 10.79 EURGross price for quantities from 80 pcs - 12.95 EUR
Net price for quantities from 120 pcs - 10.54 EURGross price for quantities from 120 pcs - 12.64 EUR
Net price for quantities from 200 pcs - 10.21 EURGross price for quantities from 200 pcs - 12.25 EUR
Net price for quantities from 280 pcs - 9.99 EURGross price for quantities from 280 pcs - 11.99 EUR
Net price for quantities from 400 pcs - 9.77 EURGross price for quantities from 400 pcs - 11.72 EUR
Net price for quantities from 520 pcs - 9.60 EURGross price for quantities from 520 pcs - 11.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcs