+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV7F2T011-335

Switch: vandal resistant; Pos: 2; SPST-NO + SPST-NC; PV7; 2A/48VDC

Manufacturer: E-SWITCH

Manufacturer part number:
PV7F2T011-335
TME Symbol:
PV7F2T011-335

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
2
Contacts configuration
SPST-NO + SPST-NC
Manufacturer series
PV7
DC contacts rating @R
2A / 48V DC
IP rating
IP65
Switching method
OFF-ON, ON-OFF
Illumination
LED, ring
Backlight colour
green
Illumination voltage
24V
Leads
for soldering
Leads dimensions
2.8x0.5mm
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
4N
Button shape
flat, round
Mounting hole dimensions
Ø22mm
Body colour
black
Body material
aluminium anodised
Button material
anodised aluminium
Contact plating
silver plated
Actuator colour
black
Button marking
blank
Min. insulation resistance
1GΩ
Panel thickness
max. 12mm
Mounting
on panel
Body dimensions
Ø25x32.5mm
Key stroke
2.2mm
Operating temperature
-35...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV7F2T011-335
0 in TME stock
Net price for quantities from 20 pcs - 17.89 EURGross price for quantities from 20 pcs - 21.47 EUR
No. of pieces (Multiplicity: 20)