+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV9F2T0SS-351

Switch: vandal resistant; Pos: 2; SPST-NO + SPST-NC; 2A/48VDC

Manufacturer: E-SWITCH

Manufacturer part number:
PV9F2T0SS-351
TME Symbol:
PV9F2T0SS-351

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
2
Contacts configuration
SPST-NO + SPST-NC
DC contacts rating @R
2A / 48V DC
IP rating
IP65
Switching method
OFF-ON, ON-OFF
Manufacturer series
PV9
Illumination
LED, ring
Backlight colour
yellow
Illumination voltage
1.8V DC
Leads
for soldering
Leads dimensions
2.8x0.5mm
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
6.5N
Button shape
flat, round
Mounting hole dimensions
Ø28mm
Body colour
silver
Body material
stainless steel
Actuator colour
silver
Min. insulation resistance
1GΩ
Panel thickness
1...12mm
Mounting
on panel
Body dimensions
Ø32x24.2mm
Key stroke
2.8mm
Operating temperature
-35...85°C
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV9F2T0SS-351
0 in TME stock
Net price for quantities from 10 pcs - 24.73 EURGross price for quantities from 10 pcs - 29.68 EUR
No. of pieces (Multiplicity: 10)