+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV9FWT0SS-215

Switch: vandal resistant; Pos: 2; SPST NC + NO; PV9; 2A/48VDC; IP66


Manufacturer: E-SWITCH

Manufacturer part number:
PV9FWT0SS-215
TME Symbol:
PV9FWT0SS-215

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
2
Contacts configuration
SPST NC + NO
Manufacturer series
PV9
DC contacts rating @R
2A / 48V DC
IP rating
IP66
Switching method
OFF-ON, ON-OFF
Illumination
LED, point
Backlight colour
red
Illumination voltage
24V DC
Leads
cables
Lead length
0.3m
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
6.6N
Mechanical durability
1000000 cycles
Button shape
flat, round
Mounting hole dimensions
Ø28mm
Body colour
silver
Actuator colour
silver
Button marking
blank
Min. insulation resistance
1GΩ
Panel thickness
1...10mm
Mounting
on panel
Body dimensions
Ø32x30.1mm
Button height
2mm
Key stroke
2.8mm
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV9FWT0SS-215
0 in TME stock
Net price for quantities from 200 pcs - 23.83 GBPGross price for quantities from 200 pcs - 28.60 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.