+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PVA3F230SS3R1

Switch: vandal resistant; Pos: 2; SPDT; 2A/36VDC; IP65; ON-ON; Ø16mm


Manufacturer: E-SWITCH

Manufacturer part number:
PVA3F230SS3R1
TME Symbol:
PVA3F230SS3R1

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
DC contacts rating @R
2A / 36V DC
IP rating
IP65
Switching method
ON-ON
Illumination
LED
Backlight colour
red/green/blue
Leads
for soldering
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
1.7N
Mechanical durability
500000 cycles
Button shape
flat
Mounting hole dimensions
Ø16mm
Body material
stainless steel
Ring shape
rounded
Contact material
silver
Button material
stainless steel
Mounting
on panel
Operating temperature
-25...55°C
Gross weight14.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
*
PVA3F230SS3R1
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 23.41 USDGross price for quantities from 1 pcs - 28.08 USD
Net price for quantities from 10 pcs - 21.17 USDGross price for quantities from 10 pcs - 25.41 USD
Net price for quantities from 200 pcs - 19.08 USDGross price for quantities from 200 pcs - 22.90 USD
Packaging method by the manufacturer:Cardboard = 40 pcs