+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PVA6LREW11G1

Switch: vandal resistant; Pos: 2; SPST-NO; PVA6; 2A/36VDC; IP67

Manufacturer: E-SWITCH

Manufacturer part number:
PVA6LREW11G1
TME Symbol:
PVA6LREW11G1

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
2
Contacts configuration
SPST-NO
Manufacturer series
PVA6
DC contacts rating @R
2A / 36V DC
IP rating
IP67
Switching method
OFF-ON
Illumination
LED, ring
Backlight colour
red/green
Illumination voltage
3V DC
Leads
cables
Lead length
0.5m
Electrical life
100000 cycles
Max. contact resistance:
50mΩ
Operating Force
4.51N
Mechanical durability
100000 cycles
Button shape
convex, round
Mounting hole dimensions
Ø16mm
Body colour
black
Contact material
silver
Contact plating
gold-plated
Actuator colour
black
Min. insulation resistance
1GΩ
Panel thickness
1...6mm
Mounting
on panel
Body dimensions
Ø18.5x21.8mm
Key stroke
2.3mm
Operating temperature
-20...70°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PVA6LREW11G1
0 in TME stock
Net price for quantities from 100 pcs - 11.75 USDGross price for quantities from 100 pcs - 14.09 USD
No. of pieces (Multiplicity: 20)