+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PVHC4F23SS615

Switch: vandal resistant; Pos: 2; SPST; PVHC4; 20A/250VAC; IP67

Manufacturer: E-SWITCH

Manufacturer part number:
PVHC4F23SS615
TME Symbol:
PVHC4F23SS615

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
Manufacturer series
PVHC4
AC contacts rating @R
20A / 250V AC
IP rating
IP67
Switching method
OFF-ON
Illumination
LED, ring
Backlight colour
red
Illumination voltage
24V
Leads
for soldering
Electrical life
50000 cycles
Max. contact resistance:
100mΩ
Operating Force
6N
Button shape
flat
Mounting hole dimensions
Ø19mm
Contact material
silver
Contact plating
none
Button marking
POWER
Min. insulation resistance
1GΩ
Panel thickness
1...6mm
Mounting
on panel
Key stroke
3.5mm
Operating temperature
-25...55°C
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PVHC4F23SS615
0 in TME stock
Net price for quantities from 40 pcs - 16.17 USDGross price for quantities from 40 pcs - 19.41 USD
Net price for quantities from 80 pcs - 15.61 USDGross price for quantities from 80 pcs - 18.74 USD
Net price for quantities from 120 pcs - 15.25 USDGross price for quantities from 120 pcs - 18.30 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.