+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PVHC7F2BSS615

Switch: vandal resistant; Pos: 2; SPST; PVHC7; 20A/250VAC; IP67


Manufacturer: E-SWITCH

Manufacturer part number:
PVHC7F2BSS615
TME Symbol:
PVHC7F2BSS615

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
Manufacturer series
PVHC7
AC contacts rating @R
20A / 250V AC
IP rating
IP67
Switching method
OFF-(ON)
Illumination
LED, ring
Backlight colour
red
Illumination voltage
24V
Leads
for soldering
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
6N
Mechanical durability
1000000 cycles
Button shape
flat, round
Mounting hole dimensions
Ø22mm
Body colour
metallic
Contact material
silver
Button marking
POWER
Min. insulation resistance
0.1GΩ
Panel thickness
max. 6mm
Mounting
on panel
Body dimensions
Ø25x25.5mm
Key stroke
3.5mm
Operating temperature
-40...85°C
Gross weight21.91 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PVHC7F2BSS615
27 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.21 EURGross price for quantities from 1 pcs - 20.65 EUR
Net price for quantities from 5 pcs - 16.05 EURGross price for quantities from 5 pcs - 19.27 EUR
Net price for quantities from 10 pcs - 15.39 EURGross price for quantities from 10 pcs - 18.47 EUR
Net price for quantities from 20 pcs - 14.70 EURGross price for quantities from 20 pcs - 17.64 EUR
Net price for quantities from 40 pcs - 14.03 EURGross price for quantities from 40 pcs - 16.84 EUR
Net price for quantities from 60 pcs - 13.71 EURGross price for quantities from 60 pcs - 16.45 EUR
Net price for quantities from 100 pcs - 13.33 EURGross price for quantities from 100 pcs - 15.99 EUR
Net price for quantities from 260 pcs - 12.75 EURGross price for quantities from 260 pcs - 15.30 EUR
Packaging method by the manufacturer:Cardboard = 20 pcs