+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PVL08FLS41

Indicator: LED; IP67; Leads: connectors; 2.8x0.8mm; Colour: blue


Manufacturer: E-SWITCH

Manufacturer part number:
PVL08FLS41
TME Symbol:
PVL08FLS41

Specification

Manufacturer
E-SWITCH
Type of light indictaor
LED
IP rating
IP67
Leads
connectors
Leads dimensions
2.8x0.8mm
Lamp colour
blue
Mounting hole dimensions
Ø8.2mm
Body colour
silver
Panel thickness
1...6mm
Kind of indicator
flat
LED diameter
5mm
Operating temperature
-25...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
*
PVL08FLS41
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 50.
Multiple of: 1.
Net price for quantities from 50 pcs - 5.91 EURGross price for quantities from 50 pcs - 7.09 EUR