+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PVP3WS3

Contact block; PVP; Leads: cables; 140mm; Ø14x17.1mm; PIN: 5; PV3

Manufacturer: E-SWITCH

Manufacturer part number:
PVP3WS3
TME Symbol:
PVP3WS3

Specification

Manufacturer
E-SWITCH
Type of switch accessories
contact block
Manufacturer series
PVP
Leads
cables
Lead length
0.14m
Body dimensions
Ø14x17.1mm
Number of pins
5
Application - series/manufacturer
PV3
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PVP3WS3
0 in TME stock
Net price for quantities from 200 pcs - 2.59 EURGross price for quantities from 200 pcs - 3.10 EUR
No. of pieces (Multiplicity: 100)