+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PVP7WS3

Contact block; PVP; Leads: cables; 140mm; Ø18.2x22.4mm; PIN: 5; PV7


Manufacturer: E-SWITCH

Manufacturer part number:
PVP7WS3
TME Symbol:
PVP7WS3

Specification

Manufacturer
E-SWITCH
Type of switch accessories
contact block
Manufacturer series
PVP
Leads
cables
Lead length
0.14m
Body dimensions
Ø18.2x22.4mm
Number of pins
5
Application - series/manufacturer
PV7
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PVP7WS3
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 200.
Multiple of: 1.
Net price for quantities from 200 pcs - 2.68 USDGross price for quantities from 200 pcs - 3.21 USD
Net price for quantities from 500 pcs - 2.54 USDGross price for quantities from 500 pcs - 3.05 USD
Net price for quantities from 1000 pcs - 2.46 USDGross price for quantities from 1000 pcs - 2.95 USD