+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PVPB3WS3

Contact block; PVP; Leads: cables; 140mm; 20.5x24.1mm; PIN: 5; PVB3

Manufacturer: E-SWITCH

Manufacturer part number:
PVPB3WS3
TME Symbol:
PVPB3WS3

Specification

Manufacturer
E-SWITCH
Type of switch accessories
contact block
Manufacturer series
PVP
Leads
cables
Lead length
0.14m
Body dimensions
20.5x24.1mm
Number of pins
5
Application - series/manufacturer
PVB3
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PVPB3WS3
0 in TME stock
Net price for quantities from 40 pcs - 1.25 USDGross price for quantities from 40 pcs - 1.49 USD
Net price for quantities from 280 pcs - 1.14 USDGross price for quantities from 280 pcs - 1.37 USD
Net price for quantities from 5000 pcs - 1.02 USDGross price for quantities from 5000 pcs - 1.23 USD
No. of pieces (Multiplicity: 40)