+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PVPB3WSN

Contact block; PVP; Leads: cables; 140mm; 20.5x24.1mm; PIN: 3; PVB3


Manufacturer: E-SWITCH

Manufacturer part number:
PVPB3WSN
TME Symbol:
PVPB3WSN

Specification

Manufacturer
E-SWITCH
Type of switch accessories
contact block
Manufacturer series
PVP
Leads
cables
Lead length
0.14m
Body dimensions
20.5x24.1mm
Number of pins
3
Application - series/manufacturer
PVB3
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PVPB3WSN
0 in TME stock
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.
Net price for quantities from 40 pcs - 0.72 GBPGross price for quantities from 40 pcs - 0.87 GBP
Net price for quantities from 280 pcs - 0.66 GBPGross price for quantities from 280 pcs - 0.79 GBP
Net price for quantities from 1000 pcs - 0.63 GBPGross price for quantities from 1000 pcs - 0.76 GBP
Net price for quantities from 5000 pcs - 0.59 GBPGross price for quantities from 5000 pcs - 0.71 GBP