+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PVS7F2BSS

Switch: vandal resistant; SPDT; 2A/24VDC; IP65; ON-(ON); PVS7

Manufacturer: E-SWITCH

Manufacturer part number:
PVS7F2BSS
TME Symbol:
PVS7F2BSS

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Contacts configuration
SPDT
DC contacts rating @R
2A / 24V DC
IP rating
IP65
Switching method
ON-(ON)
Manufacturer series
PVS7
Illumination
none
Leads
for soldering
Button shape
flat, round
Mounting hole dimensions
Ø22mm
Body colour
silver
Body material
stainless steel
Actuator colour
silver
Mounting
on panel
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PVS7F2BSS
0 in TME stock
Net price for quantities from 20 pcs - 12.97 EURGross price for quantities from 20 pcs - 15.56 EUR
No. of pieces (Multiplicity: 20)