+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PVS7F2BSS3R1

Switch: vandal resistant; Pos: 2; SPDT; 2A/24VDC; IP65; ON-(ON)


Manufacturer: E-SWITCH

Manufacturer part number:
PVS7F2BSS3R1
TME Symbol:
PVS7F2BSS3R1

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
DC contacts rating @R
2A / 24V DC
IP rating
IP65
Switching method
ON-(ON)
Illumination
LED
Backlight colour
red/green/blue
Leads
for soldering
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
4N
Button shape
flat
Mounting hole dimensions
Ø22mm
Body material
stainless steel
Ring shape
rounded;square
Contact material
silver
Button material
stainless steel
Mounting
on panel
Operating temperature
-20...55°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
*
PVS7F2BSS3R1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order