+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | E-SWITCH | |
Type of switch | vandal resistant | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | DPDT | |
DC contacts rating @R | 2A / 24V DC | |
IP rating | IP65 | |
Switching method | ON-ON | |
Illumination | LED | |
Backlight colour | green | |
Leads | for soldering | |
Electrical life | 50000 cycles | |
Max. contact resistance: | 50mΩ | |
Operating Force | 4N | |
Button shape | flat | |
Mounting hole dimensions | Ø22mm | |
Body material | stainless steel | |
Ring shape | rounded;square | |
Contact material | silver | |
Button material | stainless steel | |
Mounting | on panel | |
Operating temperature | -20...55°C |