+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | INFINEON TECHNOLOGIES | |
Type of relay | solid state | |
Contacts configuration | SPST-NO | |
Control current | 3...25mA | |
Max. operating current | 200mA | |
Switched voltage | 0...400V AC, 0...400V DC | |
Manufacturer series | PVT412PbF | |
Relay variant | MOSFET | |
On-state resistance | 35Ω | |
Mounting | SMT | |
Case | DIP6 | |
Operate time | 2ms | |
Release time | 0.5ms | |
Operating temperature | -40...85°C |