+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PVT4FS411341

Switch: vandal resistant; SPST-NO; 0.05A/24VDC; IP65; OFF-(ON)

Manufacturer: E-SWITCH

Manufacturer part number:
PVT4FS411341
TME Symbol:
PVT4FS411341

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Contacts configuration
SPST-NO
DC contacts rating @R
50mA / 24V DC
IP rating
IP65
Switching method
OFF-(ON)
Manufacturer series
PVT4
Illumination
LED, ring
Backlight colour
blue
Leads
for soldering
Button shape
flat, round
Mounting hole dimensions
Ø19mm
Body colour
black
Actuator colour
black
Mounting
on panel
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PVT4FS411341
0 in TME stock
Net price for quantities from 40 pcs - 9.27 GBPGross price for quantities from 40 pcs - 11.13 GBP
No. of pieces (Multiplicity: 40)