+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | vandal resistant | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
DC contacts rating @R | 50mA / 24V DC | |
IP rating | IP65 | |
Switching method | OFF-(ON) | |
Illumination | LED | |
Backlight colour | blue | |
Illumination voltage | 2.8V DC | |
Leads | for soldering | |
Electrical life | 500000 cycles | |
Max. contact resistance: | 100mΩ | |
Operating Force | 4.81N | |
Button shape | flat | |
Mounting hole dimensions | Ø19mm | |
Body material | stainless steel | |
Ring shape | rounded | |
Contact material | silver | |
Button material | stainless steel | |
Mounting | on panel | |
Operating temperature | -25...55°C |