+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A.0010

Enclosure: junction box; Ø: 68mm; plaster embedded; IP30; double

NEW

Manufacturer: PAWBOL

Manufacturer part number:
A.0010
TME Symbol:
PW-A.0010

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Diameter
68mm
Mounting
plaster embedded
IP rating
IP30
Version
double
Kit contents
screws
Height
46mm
Enclosures application
for gypsum walls
Colour
white
Gross weight58 g
Certificates
EAN code5907484330133
See other products in this category: Junction boxes PAWBOL,
*
A.0010
50 in TME stock
Net price for quantities from 1 pcs - 1.62 USDGross price for quantities from 1 pcs - 1.94 USD
Net price for quantities from 5 pcs - 1.52 USDGross price for quantities from 5 pcs - 1.82 USD
Net price for quantities from 50 pcs - 1.42 USDGross price for quantities from 50 pcs - 1.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.