+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PW-A.0093

Enclosure: junction box; X: 73mm; Y: 247mm; Z: 60mm; IP30; deep


Manufacturer: PAWBOL

Manufacturer part number:
PW-A.0093
TME Symbol:
PW-A.0093

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Dimension X
73mm
Dimension Y
247mm
Dimension Z
60mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP30
Version
deep
Body colour
black, orange
Kit contents
mounting screws
Number of sockets
3
Gross weight135 g
Certificates
EAN code5901350805497
See other products in this category: Junction boxes PAWBOL,
*
PW-A.0093
0 in TME stock
Net price for quantities from 1 pcs - 1.63 EURGross price for quantities from 1 pcs - 1.95 EUR
Net price for quantities from 10 pcs - 1.54 EURGross price for quantities from 10 pcs - 1.85 EUR
Net price for quantities from 40 pcs - 1.43 EURGross price for quantities from 40 pcs - 1.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.