+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PWD5F60TR

IC: driver; high-side,low-side; 3.5A; Ch: 2; MOSFET

NEW

Manufacturer: STMicroelectronics

Manufacturer part number:
PWD5F60TR
TME Symbol:
PWD5F60TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
high-side, low-side
Output current
3.5A
Number of channels
2
Integrated circuit features
MOSFET
Mounting
SMD
Operating temperature
-40...125°C
Gross weight0.22 g
Certificates
See other products in this category: MOSFET/IGBT drivers STMicroelectronics,
*
PWD5F60TR
0 in TME stock
Net price for quantities from 2500 pcs - 2.66 EURGross price for quantities from 2500 pcs - 3.19 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.