+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PWR1600-F

Driver; STORM; 16A; Uout: 12÷24VDC; -20÷75°C; Usup: 20÷76VDC

Manufacturer: Control Resources

Manufacturer part number:
PWR1600-F
TME Symbol:
PWR1600-F

Specification

Manufacturer
Control Resources
Type of fan accessory
driver
Manufacturer series
STORM
Current rating
16A
Output voltage
12...24V DC
Operating temperature
-20...75°C
Leads
quick connect terminal
Application
DC fans
Related items
H126-F
Supply voltage
  • 20...76V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Controllers Control Resources
*
PWR1600-F
Product withdrawn from the offer
Use the specification table below to search for similar products