+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXD-M30-24WD05

Converter: DC/DC; 30W; Uin: 9÷36VDC; Uout: 5VDC; Uout2: -5VDC; THT


Manufacturer: TDK-LAMBDA

Manufacturer part number:
PXD-M30-24WD05
TME Symbol:
PXD-M30-24WD05

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
30W
Input voltage
9...36V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
3A
Output current 2
3A
Mounting
THT
Manufacturer series
PXD-M
Body dimensions
50.8x25.4x10.2mm
Efficiency
88%
Operating temperature
-40...105°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Number of outputs
2
Gross weight28 g
Certificates
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
PXD-M30-24WD05
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 94.08 EURGross price for quantities from 1 pcs - 112.90 EUR
Packaging method by the manufacturer:Tube = 10 pcs