+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXD40-24WS12

Converter: DC/DC; 40W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 3.333A; THT

Manufacturer: TDK-LAMBDA

Manufacturer part number:
PXD40-24WS12
TME Symbol:
PXD40-24WS12

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
40W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
3.333A
Mounting
THT
Manufacturer series
PXD40
Body dimensions
50.8x25.4x10.2mm
Efficiency
92%
Operating temperature
-40...105°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Number of outputs
1
Gross weight33.055 g
Certificates
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
PXD40-24WS12
6 in TME stock
Net price for quantities from 1 pcs - 76.64 USDGross price for quantities from 1 pcs - 91.97 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 10 pcs