+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PXD60-48WS15

Converter: DC/DC; 60W; Uin: 18÷75VDC; Uout: 15VDC; Iout: 4A; THT


Manufacturer: TDK-LAMBDA

Manufacturer part number:
PXD60-48WS15
TME Symbol:
PXD60-48WS15

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
60W
Input voltage
18...75V DC
Output voltage
15V DC
Output current
4A
Mounting
THT
Manufacturer series
PXD60
Body dimensions
50.8x25.4x10.2mm
Efficiency
92%
Operating temperature
-40...105°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Number of outputs
1
Dimensions
2"x1"
Gross weight33.16 g
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
PXD60-48WS15
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 110.67 EURGross price for quantities from 1 pcs - 132.81 EUR
Net price for quantities from 10 pcs - 107.49 EURGross price for quantities from 10 pcs - 128.99 EUR
Net price for quantities from 100 pcs - 100.32 EURGross price for quantities from 100 pcs - 120.39 EUR
Packaging method by the manufacturer:
Tube = 10 pcs