+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXS24E-E8/F

Electronic circuit breaker; Urated: 24VDC; Uoper: 16÷30VDC; 8A

Manufacturer: EATON ELECTRIC

Manufacturer part number:
PXS24E-E8/F

Alternative designations: PXS24E08A002

TME Symbol:
PXS24E-E8/F

Specification

Manufacturer
EATON ELECTRIC
Type of protection
electronic circuit breaker
Rated voltage
24V DC
Operating voltage
16...30V DC
Current rating
8A
Mounting
for DIN rail mounting
IP rating
IP20
Manufacturer series
PXS24
Leads
screw terminals
Breaker features
without communication plug
Operating temperature
-30...55°C
Gross weight138.51 g
Certificates
EAN code9010238011328
See other products in this category: Circuit Breakers EATON ELECTRIC,
See other products from this series.:
*
PXS24E-E8/F
1 in TME stock
Net price for quantities from 1 pcs - 126.84 EURGross price for quantities from 1 pcs - 152.20 EUR
Net price for quantities from 5 pcs - 118.38 EURGross price for quantities from 5 pcs - 142.05 EUR
Net price for quantities from 10 pcs - 109.92 EURGross price for quantities from 10 pcs - 131.91 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.