+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PYFZ-08-E

Socket; PIN: 8; 10A; for DIN rail mounting; screw terminals; MY2


Manufacturer: OMRON

Manufacturer part number:
PYFZ-08-E
TME Symbol:
PYFZ-08-E

Specification

Manufacturer
OMRON
Type of relays accessories
socket
Number of pins
8
Current rating
10A
Mounting
for DIN rail mounting
Leads
screw terminals
Application - series/manufacturer
MY2
Gross weight33.39 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories OMRON,
*
PYFZ-08-E
1151 in TME stock
Net price for quantities from 1 pcs - 5.59 USDGross price for quantities from 1 pcs - 6.71 USD
Net price for quantities from 10 pcs - 4.75 USDGross price for quantities from 10 pcs - 5.70 USD
Net price for quantities from 100 pcs - 3.89 USDGross price for quantities from 100 pcs - 4.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs