+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PYH200-72WS12

Converter: DC/DC; 200W; Uin: 14÷160VDC; Uout: 12VDC; Iout: 16.7A; THT


Manufacturer: TDK-LAMBDA

Manufacturer part number:
PYH200-72WS12
TME Symbol:
PYH200-72WS12

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
0.2kW
Input voltage
14...160V DC
Output voltage
12V DC
Output current
16.7A
Mounting
THT
Manufacturer series
PYH200
Body dimensions
61x57.9x12.7mm
Efficiency
90%
Operating temperature
-40...100°C
Protection
anti-overvoltage OVP, over current OCP, overheating OTP
Insulation voltage
3kV DC
Number of outputs
1
Gross weight105 g
Certificates
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
PYH200-72WS12
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 226.06 EURGross price for quantities from 1 pcs - 271.27 EUR