+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PYQ75-36WS12

Converter: DC/DC; 75W; Uin: 9÷75VDC; Uout: 12VDC; Iout: 6.25A; PCB; PY


Manufacturer: TDK-LAMBDA

Manufacturer part number:
PYQ75-36WS12
TME Symbol:
PYQ75-36WS12

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
75W
Input voltage
9...75V DC
Output voltage
12V DC
Output current
6.25A
Output current 2
6.25A
Case
Quarter Brick
Mounting
PCB
Manufacturer series
PY
Body dimensions
57.9x36.8x12.7mm
Efficiency
90%
Operating temperature
-40...105°C
Insulation voltage
3kV, 3kV DC
Number of outputs
1
Application
industry, power grid, telecommunication
Conform to the norm
CE
Supply voltage
  • 9...75V DC
Gross weight66 g
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
PYQ75-36WS12
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 134.02 EURGross price for quantities from 1 pcs - 160.83 EUR