+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PZ4M2CNNW150

Switch: vandal resistant; Pos: 2; SPST-NO; 1A/24VDC; OFF-(ON)

Manufacturer: E-SWITCH

Manufacturer part number:
PZ4M2CNNW150
TME Symbol:
PZ4M2CNNW150

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
1A / 24V DC
Switching method
OFF-(ON)
Illumination voltage
24V DC
Leads
cables
Lead length
0.15m
Electrical life
50000000 cycles
Max. contact resistance:
Mounting hole dimensions
Ø19mm
Body colour
silver
Actuator colour
silver
Mounting
on panel
Body dimensions
Ø25x20mm
Operating temperature
-20...65°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
*
PZ4M2CNNW150
0 in TME stock
Net price for quantities from 100 pcs - 23.64 USDGross price for quantities from 100 pcs - 28.36 USD
No. of pieces (Multiplicity: 20)