+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q14F1GZZRYG02E

Indicator: LED; flat; red/green/yellow; Ø14mm; IP67; Q14; brass


Manufacturer: APEM

Manufacturer part number:
Q14F1GZZRYG02E
TME Symbol:
Q14F1GZZRYG02E

Specification

Manufacturer
APEM
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
red/green/yellow
Mounting hole dimensions
Ø14mm
IP rating
IP67
Manufacturer series
Q14
Leads
connectors, for soldering
Body material
brass
LED diameter
10mm
Body colour
grey
Leads dimensions
2.8x0.8mm
Plating material
chromium
Operating temperature
-40...85°C
Gross weight13.97 g
Certificates
See other products in this category: LED Panel Mount Indicators APEM,
See other products from this series.:
*
Q14F1GZZRYG02E
60 in TME stock
Net price for quantities from 1 pcs - 8.04 USDGross price for quantities from 1 pcs - 9.65 USD
Net price for quantities from 5 pcs - 7.54 USDGross price for quantities from 5 pcs - 9.04 USD
Net price for quantities from 25 pcs - 7.02 USDGross price for quantities from 25 pcs - 8.43 USD
Net price for quantities from 100 pcs - 6.52 USDGross price for quantities from 100 pcs - 7.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcs