+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q14F3CXXR12E

Indicator: LED; flat; red; Ø14mm; IP67; Q14; cables; 200mm; brass


Manufacturer: APEM

Manufacturer part number:
Q14F3CXXR12E
TME Symbol:
Q14F3CXXR12E

Specification

Manufacturer
APEM
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
red
Mounting hole dimensions
Ø14mm
IP rating
IP67
Manufacturer series
Q14
Leads
cables
Lead length
0.2m
Body material
brass
LED diameter
10mm
Body colour
silver
Luminosity
10mcd
Plating material
chromium
Operating temperature
-40...85°C
Supply voltage
  • 12V DC
Gross weight17.81 g
Certificates
See other products in this category: LED Panel Mount Indicators APEM,
See other products from this series.:
*
Q14F3CXXR12E
80 in TME stock
Net price for quantities from 1 pcs - 6.91 GBPGross price for quantities from 1 pcs - 8.29 GBP
Net price for quantities from 10 pcs - 6.17 GBPGross price for quantities from 10 pcs - 7.40 GBP
Net price for quantities from 25 pcs - 5.79 GBPGross price for quantities from 25 pcs - 6.95 GBP
Net price for quantities from 50 pcs - 5.59 GBPGross price for quantities from 50 pcs - 6.71 GBP
Net price for quantities from 100 pcs - 5.40 GBPGross price for quantities from 100 pcs - 6.47 GBP
Net price for quantities from 500 pcs - 4.87 GBPGross price for quantities from 500 pcs - 5.84 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs