+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q8F6GZZRYG02E

Indicator: LED; flat; red/green/yellow; Ø8mm; IP67; Q8; brass


Manufacturer: APEM

Manufacturer part number:
Q8F6GZZRYG02E
TME Symbol:
Q8F6GZZRYG02E

Specification

Manufacturer
APEM
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
red/green/yellow
Mounting hole dimensions
Ø8mm
IP rating
IP67
Manufacturer series
Q8
Leads
for PCB, for soldering
Body material
brass
LED diameter
5mm
Body colour
grey
Plating material
chromium
Operating temperature
-30...65°C
Gross weight10 g
Certificates
See other products in this category: LED Panel Mount Indicators APEM,
See other products from this series.:
*
Q8F6GZZRYG02E
0 in TME stock
Net price for quantities from 1 pcs - 7.48 USDGross price for quantities from 1 pcs - 8.98 USD
Net price for quantities from 10 pcs - 7.01 USDGross price for quantities from 10 pcs - 8.42 USD
Net price for quantities from 50 pcs - 6.54 USDGross price for quantities from 50 pcs - 7.85 USD
Net price for quantities from 100 pcs - 6.07 USDGross price for quantities from 100 pcs - 7.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.