+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q8P1CZZRYG12E

Indicator: LED; prominent; red/green/yellow; Ø8mm; IP67; Q8; brass

Manufacturer: APEM

Manufacturer part number:
Q8P1CZZRYG12E
TME Symbol:
Q8P1CZZRYG12E

Specification

Manufacturer
APEM
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
red/green/yellow
Mounting hole dimensions
Ø8mm
IP rating
IP67
Manufacturer series
Q8
Leads
connectors, for soldering
Body material
brass
LED diameter
5mm
Body colour
silver
Leads dimensions
2.8x0.8mm
Plating material
chromium
Operating temperature
-30...65°C
Supply voltage
  • 12V DC
Gross weight6 g
Certificates
See other products in this category: LED Panel Mount Indicators APEM,
See other products from this series.:
*
Q8P1CZZRYG12E
0 in TME stock
Net price for quantities from 1 pcs - 7.14 EURGross price for quantities from 1 pcs - 8.56 EUR
Net price for quantities from 10 pcs - 6.67 EURGross price for quantities from 10 pcs - 8.00 EUR
Net price for quantities from 25 pcs - 6.34 EURGross price for quantities from 25 pcs - 7.61 EUR
Net price for quantities from 50 pcs - 6.06 EURGross price for quantities from 50 pcs - 7.28 EUR
Net price for quantities from 100 pcs - 5.75 EURGross price for quantities from 100 pcs - 6.90 EUR
Net price for quantities from 500 pcs - 5.02 EURGross price for quantities from 500 pcs - 6.02 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.